Part Details for 2N3897 by Digitron Semiconductors
Overview of 2N3897 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3897
2N3897 CAD Models
2N3897 Part Data Attributes:
|
2N3897
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N3897
Digitron Semiconductors
Silicon Controlled Rectifier; Max Peak Repetitive Reverse Voltage: 200; Max TMS Bridge Input Voltage: 22; Max DC Reverse Voltage: 2.5; Capacitance: 50; Package: TO-48
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | SCR |
Alternate Parts for 2N3897
This table gives cross-reference parts and alternative options found for 2N3897. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3897, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3897-PBF | Silicon Controlled Rectifier | Digitron Semiconductors | 2N3897 vs 2N3897-PBF |