Part Details for 2N3844A by Semiconductors Inc
Overview of 2N3844A by Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3844A
2N3844A CAD Models
2N3844A Part Data Attributes
|
2N3844A
Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
2N3844A
Semiconductors Inc
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTORS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 90 MHz |