Part Details for 2N3824 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N3824 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3824
2N3824 CAD Models
2N3824 Part Data Attributes
|
2N3824
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N3824
TT Electronics Power and Hybrid / Semelab Limited
50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-46
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3824
This table gives cross-reference parts and alternative options found for 2N3824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3824E4 | 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-46 | TT Electronics Power and Hybrid / Semelab Limited | 2N3824 vs 2N3824E4 |
2N3824E4 | Small Signal Field-Effect Transistor, 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-46, | TT Electronics Resistors | 2N3824 vs 2N3824E4 |