Part Details for 2N3824 by Motorola Semiconductor Products
Overview of 2N3824 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,JFET,N-CHANNEL,50V V(BR)DSS,TO-72 | 2 |
|
$12.1968 / $13.0680 | Buy Now |
|
ES Components | MOT 2N3824 UNINSPECTED | 45 in Stock |
|
RFQ |
Part Details for 2N3824
2N3824 CAD Models
2N3824 Part Data Attributes
|
2N3824
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N3824
Motorola Semiconductor Products
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |