Part Details for 2N3821 by Motorola Mobility LLC
Overview of 2N3821 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N3821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$9.1125 / $13.5000 | Buy Now |
Part Details for 2N3821
2N3821 CAD Models
2N3821 Part Data Attributes:
|
2N3821
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N3821
Motorola Mobility LLC
N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AF, TO-206AF, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JEDEC-95 Code | TO-206AF | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3821
This table gives cross-reference parts and alternative options found for 2N3821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3821 | Si, SMALL SIGNAL, FET, TO-72 | Texas Instruments | 2N3821 vs 2N3821 |
JANTX2N3821 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 4 PIN | Solitron Devices Inc | 2N3821 vs JANTX2N3821 |