Part Details for 2N3810 by Digitron Semiconductors
Overview of 2N3810 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N3810
2N3810 CAD Models
2N3810 Part Data Attributes
|
2N3810
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N3810
Digitron Semiconductors
TRANSISTOR,BJT,PAIR,PNP,60V V(BR)CEO,50MA I(C),TO-78
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
DC Current Gain-Min (hFE) | 150 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Surface Mount | NO |