Part Details for 2N3806 by General Transistor Corp
Overview of 2N3806 by General Transistor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N3806
2N3806 CAD Models
2N3806 Part Data Attributes:
|
2N3806
General Transistor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3806
General Transistor Corp
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENERAL TRANSISTOR CORP | |
Part Package Code | TO-77 | |
Package Description | TO-77, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-77 | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2N3806
This table gives cross-reference parts and alternative options found for 2N3806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3806 | 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3806 vs 2N3806 |
2N3806 | Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, PNP, Silicon, TO-77, METAL CAN-8 | Fairchild Semiconductor Corporation | 2N3806 vs 2N3806 |
2N3806G4 | 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3806 vs 2N3806G4 |
2N3806 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | Solid State Devices Inc (SSDI) | 2N3806 vs 2N3806 |
2N3806 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, NPN, Silicon | Motorola Semiconductor Products | 2N3806 vs 2N3806 |
2N3806 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | Semiconductor Technology Inc | 2N3806 vs 2N3806 |
2N3806G4 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | 2N3806 vs 2N3806G4 |
2N3806 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-99, TO-99, 6 PIN | Microsemi Corporation | 2N3806 vs 2N3806 |
2N3806 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | Advanced Semiconductor Inc | 2N3806 vs 2N3806 |
2N3806 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | International Devices Inc | 2N3806 vs 2N3806 |