Part Details for 2N3799A PBFREE by Central Semiconductor Corp
Results Overview of 2N3799A PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3799A PBFREE Information
2N3799A PBFREE by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3799A PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N3799APBFREE-ND
|
DigiKey | 90V 50MA 360MW TH TRANSISTOR-SMA Min Qty: 2000 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5245 | Buy Now |
DISTI #
2N3799A PBFREE
|
Avnet Americas | Transistor GP BJT PNP 90V 50mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: 2N3799A PBFR... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$1.4544 | Buy Now |
DISTI #
610-2N3799A
|
Mouser Electronics | Bipolar Transistors - BJT . . RoHS: Compliant | 0 |
|
$1.5500 / $1.5800 | Order Now |