Part Details for 2N3789 by STMicroelectronics
Overview of 2N3789 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3789
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-3 | 1 |
|
$4.5000 / $6.7500 | Buy Now |
Part Details for 2N3789
2N3789 CAD Models
2N3789 Part Data Attributes
|
2N3789
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N3789
STMicroelectronics
10A, 60V, PNP, Si, POWER TRANSISTOR, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for 2N3789
This table gives cross-reference parts and alternative options found for 2N3789. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3789, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3789 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | 2N3789 vs 2N3789 |
2N3791 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solid State Devices Inc (SSDI) | 2N3789 vs 2N3791 |
JAN2N3791 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Motorola Semiconductor Products | 2N3789 vs JAN2N3791 |
2N3789 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solid State Devices Inc (SSDI) | 2N3789 vs 2N3789 |
2N3791 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Electronic Transistors Corp | 2N3789 vs 2N3791 |
2N3789 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Motorola Semiconductor Products | 2N3789 vs 2N3789 |
JANTXV2N3791 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Microsemi Corporation | 2N3789 vs JANTXV2N3791 |
2N3791 | Power Bipolar Transistor, | MACOM | 2N3789 vs 2N3791 |
2N3791 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | International Devices Inc | 2N3789 vs 2N3791 |
JANTX2N3791 | 10A, 60V, PNP, Si, POWER TRANSISTOR, SIMILAR TO TO-3, 2 PIN | Texas Instruments | 2N3789 vs JANTX2N3791 |