Part Details for 2N3780 by Spectrum Control
Results Overview of 2N3780 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3780 Information
2N3780 by Spectrum Control is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N3780
2N3780 CAD Models
2N3780 Part Data Attributes
|
2N3780
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
2N3780
Spectrum Control
Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Metal, 3 Pin,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz | |
VCEsat-Max | 0.2 V |
Alternate Parts for 2N3780
This table gives cross-reference parts and alternative options found for 2N3780. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3780, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3780 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Metal, 3 Pin, | 2N3780 vs 2N3780 |
2N3780 | Microchip Technology Inc | $34.0373 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, PNP, Silicon, TO-5, Metal, 3 Pin | 2N3780 vs 2N3780 |
2N3780 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, PNP, Silicon, TO-5, Metal, 3 Pin | 2N3780 vs 2N3780 |