Part Details for 2N3773V by Harris Semiconductor
Overview of 2N3773V by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3773V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2N3773V-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1370 In Stock |
|
$2.1600 | Buy Now |
|
Rochester Electronics | 2N3773 - Power Bipolar Transistor, 16A, 140V, NPN ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1370 |
|
$1.7700 / $2.0800 | Buy Now |