Part Details for 2N3773 by NTE Electronics Inc
Overview of 2N3773 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3773
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-2N3773-ND
|
DigiKey | TRANS NPN 140V 16A TO204 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
182 In Stock |
|
$3.7800 / $4.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
195 In Stock |
|
$3.6900 / $5.6600 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3 | 1 |
|
$4.1400 | Buy Now |
DISTI #
2N3773-NTE
|
TME | Transistor: NPN, bipolar, 140V, 16A, 150W, TO3 Min Qty: 1 | 0 |
|
$4.2600 / $5.3600 | RFQ |
|
Master Electronics | RoHS: Compliant |
195 In Stock |
|
$3.6900 / $5.6600 | Buy Now |
Part Details for 2N3773
2N3773 CAD Models
2N3773 Part Data Attributes:
|
2N3773
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N3773
NTE Electronics Inc
TRANSISTOR,BJT,NPN,140V V(BR)CEO,16A I(C),TO-3 RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 4 V |
Alternate Parts for 2N3773
This table gives cross-reference parts and alternative options found for 2N3773. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3773, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3773 | 16A, 140V, NPN, Si, POWER TRANSISTOR, TO-3, ROHS COMPLIANT, METAL PACKAGE-2 | STMicroelectronics | 2N3773 vs 2N3773 |