Part Details for 2N3773 by Continental Device India Ltd
Overview of 2N3773 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3773
2N3773 CAD Models
2N3773 Part Data Attributes:
|
2N3773
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2N3773
Continental Device India Ltd
Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.2 MHz | |
VCEsat-Max | 4 V |
Alternate Parts for 2N3773
This table gives cross-reference parts and alternative options found for 2N3773. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3773, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3773 | Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | 2N3773 vs 2N3773 |
2N3773 | Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | 2N3773 vs 2N3773 |
2N3773 | 16A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | Motorola Mobility LLC | 2N3773 vs 2N3773 |
2N3773 | Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Crimson Semiconductor Inc | 2N3773 vs 2N3773 |
2N3773 | Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Space Power Electronics Inc | 2N3773 vs 2N3773 |
2N3773 | Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Semitronics Corp | 2N3773 vs 2N3773 |
2N3773 | 16A, 140V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3773 vs 2N3773 |
BDY37 | Power Bipolar Transistor, 30A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | 2N3773 vs BDY37 |
BDY37 | 30A, 140V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3773 vs BDY37 |
2N3773 | Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Silicon Transistor Corporation | 2N3773 vs 2N3773 |