Part Details for 2N3771 by Boca Semiconductor Inc
Overview of 2N3771 by Boca Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3771
2N3771 CAD Models
2N3771 Part Data Attributes:
|
2N3771
Boca Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N3771
Boca Semiconductor Inc
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOCA SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 0.2 MHz |