Part Details for 2N3733 by New Jersey Semiconductor Products Inc
Overview of 2N3733 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3733
2N3733 CAD Models
2N3733 Part Data Attributes
|
2N3733
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N3733
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 40V 3A 3-Pin TO-60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 23 W | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |
Alternate Parts for 2N3733
This table gives cross-reference parts and alternative options found for 2N3733. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3733, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3632 | Trans GP BJT NPN 40V 3A 3-Pin TO-60 | New Jersey Semiconductor Products Inc | 2N3733 vs 2N3632 |