Part Details for 2N3726 by Motorola Mobility LLC
Overview of 2N3726 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3726
2N3726 CAD Models
2N3726 Part Data Attributes
|
2N3726
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N3726
Motorola Mobility LLC
300mA, 45V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 45 V | |
DC Current Gain-Min (hFE) | 135 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 5 ns | |
Turn-on Time-Max (ton) | 0.9 ns |
Alternate Parts for 2N3726
This table gives cross-reference parts and alternative options found for 2N3726. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3726, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3726 | Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon | Motorola Semiconductor Products | 2N3726 vs 2N3726 |
2N3726 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 | Microsemi Corporation | 2N3726 vs 2N3726 |
2N3726 | Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | Crimson Semiconductor Inc | 2N3726 vs 2N3726 |
2N3726 | Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 8 PIN | Raytheon Semiconductor | 2N3726 vs 2N3726 |
2N3726 | Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 6 PIN | Micro Electronics Corporation | 2N3726 vs 2N3726 |
2N3726 | Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | Space Power Electronics Inc | 2N3726 vs 2N3726 |
2N3726 | Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | Hi-Tron Semiconductor Corp | 2N3726 vs 2N3726 |
2N3726 | Small Signal Bipolar Transistor, 0.3A I(C), 2-Element, PNP, Silicon, TO-78, METAL PACKAGE-8 | Fairchild Semiconductor Corporation | 2N3726 vs 2N3726 |
2N3726 | Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | Advanced Semiconductor Inc | 2N3726 vs 2N3726 |
2N3726 | Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 6 PIN | Micro Electronics Ltd | 2N3726 vs 2N3726 |