Part Details for 2N3725A by National Semiconductor Corporation
Overview of 2N3725A by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3725A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 134 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 107 |
|
$2.3200 / $3.4800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 12 |
|
$4.1842 / $5.7057 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 1 |
|
$3.4800 | Buy Now |
Part Details for 2N3725A
2N3725A CAD Models
2N3725A Part Data Attributes
|
2N3725A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3725A
National Semiconductor Corporation
TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 60 ns |
Alternate Parts for 2N3725A
This table gives cross-reference parts and alternative options found for 2N3725A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3725A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Crimson Semiconductor Inc | 2N3725A vs 2N3725A |
2N3725AE1 | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N3725A vs 2N3725AE1 |
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Micro Electronics Ltd | 2N3725A vs 2N3725A |
2N3725A | 1200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Texas Instruments | 2N3725A vs 2N3725A |
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semicoa Semiconductors | 2N3725A vs 2N3725A |
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Swampscott Electronics Co Inc | 2N3725A vs 2N3725A |
2N3725A | 1200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3725A vs 2N3725A |
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N3725A vs 2N3725A |
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semitronics Corp | 2N3725A vs 2N3725A |
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Hi-Tron Semiconductor Corp | 2N3725A vs 2N3725A |