Part Details for 2N3725.MODE1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N3725.MODE1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3725.MODE1
2N3725.MODE1 CAD Models
2N3725.MODE1 Part Data Attributes
|
2N3725.MODE1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N3725.MODE1
TT Electronics Power and Hybrid / Semelab Limited
1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 60 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N3725.MODE1
This table gives cross-reference parts and alternative options found for 2N3725.MODE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3725.MODE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3725 | 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | Motorola Mobility LLC | 2N3725.MODE1 vs 2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | International Devices Inc | 2N3725.MODE1 vs 2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | General Diode Corp | 2N3725.MODE1 vs 2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Swampscott Electronics Co Inc | 2N3725.MODE1 vs 2N3725 |
2N3725.MOD | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3725.MODE1 vs 2N3725.MOD |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | 2N3725.MODE1 vs 2N3725 |
2N3725G4 | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3725.MODE1 vs 2N3725G4 |
2N3725 | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Rochester Electronics LLC | 2N3725.MODE1 vs 2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Electronic Transistors Corp | 2N3725.MODE1 vs 2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semitronics Corp | 2N3725.MODE1 vs 2N3725 |