Part Details for 2N3724 by National Semiconductor Corporation
Overview of 2N3724 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | NSC 2N3724 UNINSPECTED | 55974 in Stock |
|
RFQ |
Part Details for 2N3724
2N3724 CAD Models
2N3724 Part Data Attributes
|
2N3724
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3724
National Semiconductor Corporation
TRANSISTOR 1000 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH SPEED SATURATED SWITCHING | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 60 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for 2N3724
This table gives cross-reference parts and alternative options found for 2N3724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3724 | 2000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL, CASE 79-02, 3 PIN | Motorola Mobility LLC | 2N3724 vs 2N3724 |
JAN2N3724 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | 2N3724 vs JAN2N3724 |
JAN2N3724 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | 2N3724 vs JAN2N3724 |
2N3724.MOD | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3724 vs 2N3724.MOD |
JANTXV2N3724 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | 2N3724 vs JANTXV2N3724 |
2N3724 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Raytheon Semiconductor | 2N3724 vs 2N3724 |
2N3724 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Micro Electronics Corporation | 2N3724 vs 2N3724 |
2N3724 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Crimson Semiconductor Inc | 2N3724 vs 2N3724 |
2N3724 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, METAL PACKAGE-3 | TDK Micronas GmbH | 2N3724 vs 2N3724 |
2N3724 | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Diodes Incorporated | 2N3724 vs 2N3724 |