Part Details for 2N3720 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of 2N3720 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3720 Information
2N3720 by TT Electronics Power and Hybrid / Semelab Limited is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N3720
2N3720 CAD Models
2N3720 Part Data Attributes
|
2N3720
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N3720
TT Electronics Power and Hybrid / Semelab Limited
1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, TO-39, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |
Alternate Parts for 2N3720
This table gives cross-reference parts and alternative options found for 2N3720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3720 | Space Power Electronics Inc | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3720 vs 2N3720 |
2N3720 | Hi-Tron Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3720 vs 2N3720 |
2N3720 | Texas Instruments | Check for Price | 3000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-5 | 2N3720 vs 2N3720 |
2N3720 | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205, TO-5, 3 PIN | 2N3720 vs 2N3720 |
2N3720 | Solitron Devices Inc | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3720 vs 2N3720 |
2N3720 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, TO-39, 3 PIN | 2N3720 vs 2N3720 |