Part Details for 2N3720 by Motorola Semiconductor Products
Overview of 2N3720 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 3A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-205 | 55 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 3A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-205 | 24 |
|
$13.0410 / $19.3200 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 3A I(C), 60V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-205 | 5 |
|
$13.5000 / $18.0000 | Buy Now |
Part Details for 2N3720
2N3720 CAD Models
2N3720 Part Data Attributes
|
2N3720
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N3720
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-205AD,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 6 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N3720
This table gives cross-reference parts and alternative options found for 2N3720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3720 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Solitron Devices Inc | 2N3720 vs 2N3720 |
2SB1184F5/P | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2N3720 vs 2SB1184F5/P |
2N3720 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Resistors | 2N3720 vs 2N3720 |
2SB1184F5/R | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2N3720 vs 2SB1184F5/R |
2SB1184TR/R | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2N3720 vs 2SB1184TR/R |
2SB1184-R-TP | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | 2N3720 vs 2SB1184-R-TP |
2SB1184/QR | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2N3720 vs 2SB1184/QR |
2SB1184TR/PR | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2N3720 vs 2SB1184TR/PR |
2SB1184F5TLPR | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2N3720 vs 2SB1184F5TLPR |
2N3720 | Small Signal Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N3720 vs 2N3720 |