Part Details for 2N3700RUBT by STMicroelectronics
Overview of 2N3700RUBT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3700RUBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3700RUBT
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin UB Waffle - Bulk (Alt: 2N3700RUBT) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 20228 |
|
RFQ |
Part Details for 2N3700RUBT
2N3700RUBT CAD Models
2N3700RUBT Part Data Attributes:
|
2N3700RUBT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N3700RUBT
STMicroelectronics
Rad-Hard 80 V, 1 A NPN transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.76 W | |
Reference Standard | ESA/SCC 5201/004; RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.5 V |