Part Details for 2N3668 by RCA
Overview of 2N3668 by RCA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | SILICON CONTROLLED RECTIFIER, 8A I(T)RMS, 8000MA I(T), 100V V(DRM), 1 ELEMENT, TO-3 | 34 |
|
$2.5350 / $5.0700 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 8A I(T)RMS, 8000MA I(T), 100V V(DRM), 1 ELEMENT, TO-3 | 2 |
|
$7.2288 / $8.6745 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 8A I(T)RMS, 8000MA I(T), 100V V(DRM), 1 ELEMENT, TO-3 | 1 |
|
$5.0700 | Buy Now |