Part Details for 2N3650 by Powerex Power Semiconductors
Overview of 2N3650 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N3650
2N3650 CAD Models
2N3650 Part Data Attributes
|
2N3650
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N3650
Powerex Power Semiconductors
Silicon Controlled Rectifier, 16000mA I(T), 100V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 500 mA | |
DC Gate Trigger Voltage-Max | 4.5 V | |
Holding Current-Max | 350 mA | |
Leakage Current-Max | 6 mA | |
Non-Repetitive Pk On-state Cur | 180 A | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |