Part Details for 2N3650 by Harris Semiconductor
Overview of 2N3650 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N3650
2N3650 CAD Models
2N3650 Part Data Attributes
|
2N3650
Harris Semiconductor
Buy Now
|
Compare Parts:
2N3650
Harris Semiconductor
Silicon Controlled Rectifier, 16000mA I(T), 100V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 500 mA | |
DC Gate Trigger Voltage-Max | 4.5 V | |
Holding Current-Max | 350 mA | |
Leakage Current-Max | 6 mA | |
Non-Repetitive Pk On-state Cur | 180 A | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |
Alternate Parts for 2N3650
This table gives cross-reference parts and alternative options found for 2N3650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3650 | 35A, 100V, SCR, TO-48 | STMicroelectronics | 2N3650 vs 2N3650 |