There are no models available for this part yet.
Overview of 2N3637DCSM by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2N3637DCSM by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for 2N3637DCSM by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMELAB LTD
|
Part Package Code
|
LCC
|
Package Description
|
SMALL OUTLINE, R-CDSO-N6
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
175 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
MO-041BB
|
JESD-30 Code
|
R-CDSO-N6
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2N3637DCSM
This table gives cross-reference parts and alternative options found for 2N3637DCSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3637DCSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3637DCSM | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 2-Element, PNP, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N3637DCSM vs 2N3637DCSM |
2N3637DCSMG4 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 2-Element, PNP, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N3637DCSM vs 2N3637DCSMG4 |