Part Details for 2N3637 by SPC Multicomp
Overview of 2N3637 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0705
|
Newark | Bipolar Transistor, Pnp, -175V, To-39, Transistor Polarity:Pnp, Collector Emitter Voltage Max:175V, Continuous Collector Current:1A, Power Dissipation:1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Multicomp Pro 2N3637 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$0.6980 / $1.9200 | Buy Now |