Part Details for 2N3636E4 by TT Electronics Resistors
Overview of 2N3636E4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3636E4
2N3636E4 CAD Models
2N3636E4 Part Data Attributes
|
2N3636E4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N3636E4
TT Electronics Resistors
Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 175 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3636E4
This table gives cross-reference parts and alternative options found for 2N3636E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3636E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N3636 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | 2N3636E4 vs JANTXV2N3636 |
JANTXV2N3636 | Motorola Mobility LLC | Check for Price | 1000mA, 175V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | 2N3636E4 vs JANTXV2N3636 |
JANTXV2N3636 | onsemi | Check for Price | MIL-PRF-19500/357: 175 V, 1 A PNP Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | 2N3636E4 vs JANTXV2N3636 |
JANTX2N3636 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N3636E4 vs JANTX2N3636 |
JANS2N3636L | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3636E4 vs JANS2N3636L |
JANSR2N3636L | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), PNP, TO-5 | 2N3636E4 vs JANSR2N3636L |
JAN2N3636L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3636E4 vs JAN2N3636L |
JANTXV2N3636L | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3636E4 vs JANTXV2N3636L |
JANTXV2N3636 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N3636E4 vs JANTXV2N3636 |
JANS2N3636 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | 2N3636E4 vs JANS2N3636 |