Part Details for 2N3607 by National Semiconductor Corporation
Overview of 2N3607 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for 2N3607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 408 |
|
$1.4025 / $3.4000 | Buy Now |
Part Details for 2N3607
2N3607 CAD Models
2N3607 Part Data Attributes:
|
2N3607
National Semiconductor Corporation
Buy Now
|
Compare Parts:
2N3607
National Semiconductor Corporation
TRANSISTOR,BJT,NPN,14V V(BR)CEO,200MA I(C),TO-98
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for 2N3607
This table gives cross-reference parts and alternative options found for 2N3607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3607 | Small Signal Bipolar Transistor, 0.2A I(C), 14V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | 2N3607 vs 2N3607 |