Part Details for 2N3583 by NTE Electronics Inc
Overview of 2N3583 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8248
|
Newark | Transistor, Npn, 175V, Transistor Polarity:Npn, Collector Emitter Voltage Max:175V, Continuous Collector Current:1A, Power Dissipation:35W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Transition Frequency:20Mhz, Msl:- Rohs Compliant: Yes |Nte Electronics 2N3583 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-2N3583-ND
|
DigiKey | TRANS NPN 175V 0.01A TO66 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$2.5600 / $3.0900 | Buy Now |
Part Details for 2N3583
2N3583 CAD Models
2N3583 Part Data Attributes
|
2N3583
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N3583
NTE Electronics Inc
T-NPN SI- HIV PO RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 175 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 35 W | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 5 V |