Part Details for 2N3567 by Central Semiconductor Corp
Overview of 2N3567 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3567
2N3567 CAD Models
2N3567 Part Data Attributes:
|
2N3567
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3567
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-105
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-105 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N3567
This table gives cross-reference parts and alternative options found for 2N3567. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3567, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3567 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, NPN, Silicon, TO-105, TO-105, 4 PIN | International Devices Inc | 2N3567 vs 2N3567 |
2N3567 | Small Signal Bipolar Transistor, 0.5A I(C), NPN, Silicon, TO-105 | Fairchild Semiconductor Corporation | 2N3567 vs 2N3567 |
2N3567 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-105, TO-105, 4 PIN | General Diode Corp | 2N3567 vs 2N3567 |
2N3567 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-105, TO-105, 4 PIN | Advanced Semiconductor Inc | 2N3567 vs 2N3567 |
2N3567 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-105, TO-105, 4 PIN | Micro Electronics Corporation | 2N3567 vs 2N3567 |
2N3567 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-105, TO-105, 4 PIN | Electronic Transistors Corp | 2N3567 vs 2N3567 |