There are no models available for this part yet.
Overview of 2N3563 by Advanced Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2N3563 by Advanced Semiconductor Inc
Part Data Attributes for 2N3563 by Advanced Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASI SEMICONDUCTOR INC
|
Part Package Code
|
BCY
|
Package Description
|
TO-106, 4 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.05 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-106
|
JESD-30 Code
|
O-MBCY-W4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
600 MHz
|
Alternate Parts for 2N3563
This table gives cross-reference parts and alternative options found for 2N3563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3563 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-106, PLASTIC PACKAGE-4 | Central Semiconductor Corp | 2N3563 vs 2N3563 |
2N3563 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-106, TO-106, 3 PIN | Fairchild Semiconductor Corporation | 2N3563 vs 2N3563 |
Related Parts for 2N3563
-
2N5771Small Signal Bipolar Transistors
-
16SVP15MFixed Capacitors
-
STP3N100Power Field-Effect Transistors
-
BUH517Power Bipolar Transistors
-
UC3526NSwitching Regulator or Controllers
-
LT1358CS8Operational Amplifiers
-
CA3028AOther Analog ICs
-
AU113Other Transistors
-
AD7730BRUZAnalog to Digital Converters