Part Details for 2N3546 by Motorola Semiconductor Products
Overview of 2N3546 by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2N3546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-18 | 161 |
|
$2.1000 / $4.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-18 | 101 |
|
$4.0957 / $6.6417 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-18 | 22 |
|
$10.8000 / $16.0000 | Buy Now |
|
ES Components | MOT 2N3546 Singles mounted on moly tabs BARE DIE | 113 in Stock |
|
RFQ |
Part Details for 2N3546
2N3546 CAD Models
2N3546 Part Data Attributes:
|
2N3546
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N3546
Motorola Semiconductor Products
RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 700 MHz | |
Turn-off Time-Max (toff) | 30 ns | |
Turn-on Time-Max (ton) | 40 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2N3546
This table gives cross-reference parts and alternative options found for 2N3546. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3546, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3546 | Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-206AA | Motorola Mobility LLC | 2N3546 vs 2N3546 |
2N3546LEADFREE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-18 | Central Semiconductor Corp | 2N3546 vs 2N3546LEADFREE |
2N3546 | Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-52, TO-52, 3 PIN | Texas Instruments | 2N3546 vs 2N3546 |