Part Details for 2N3506L by Microsemi Corporation
Overview of 2N3506L by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3506L
2N3506L CAD Models
2N3506L Part Data Attributes
|
2N3506L
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3506L
Microsemi Corporation
Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N3506L
This table gives cross-reference parts and alternative options found for 2N3506L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3506L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N3506 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | 2N3506L vs JANTX2N3506 |
JANTXV2N3506AL | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | 2N3506L vs JANTXV2N3506AL |
2N3506 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | 2N3506L vs 2N3506 |
JAN2N3506 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205, SIMILAR TO TO-39, 3 PIN | 2N3506L vs JAN2N3506 |
2N3506 | Motorola Mobility LLC | Check for Price | 3000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | 2N3506L vs 2N3506 |
JAN2N3506L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-39, 3 PIN | 2N3506L vs JAN2N3506L |
JANTX2N3506AL | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | 2N3506L vs JANTX2N3506AL |
JAN2N3506 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | 2N3506L vs JAN2N3506 |
JANTX2N3506AL | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | 2N3506L vs JANTX2N3506AL |
JANTXV2N3506A | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | 2N3506L vs JANTXV2N3506A |