Part Details for 2N3501 by Central Semiconductor Corp
Overview of 2N3501 by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3501
|
Avnet Americas | Bipolar Transistor NPN High Voltage 300mA 150V 3-Pin TO-39 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N3501) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-5 | 2 |
|
$5.0628 / $6.0753 | Buy Now |
DISTI #
2N3501
|
Avnet Americas | Bipolar Transistor NPN High Voltage 300mA 150V 3-Pin TO-39 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N3501) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
Part Details for 2N3501
2N3501 CAD Models
2N3501 Part Data Attributes:
|
2N3501
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3501
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Central Semiconductor | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |