Part Details for 2N339 by Advanced Semiconductor Inc
Overview of 2N339 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N339
2N339 CAD Models
2N339 Part Data Attributes:
|
2N339
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N339
Advanced Semiconductor Inc
Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.02 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 9 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for 2N339
This table gives cross-reference parts and alternative options found for 2N339. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N339, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N339 | 60mA, 55V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-11 | Texas Instruments | 2N339 vs 2N339 |
2N339 | Small Signal Bipolar Transistor, 0.06A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-11, TO-11, 3 PIN | Solid State Devices Inc (SSDI) | 2N339 vs 2N339 |
2N339 | Small Signal Bipolar Transistor, 0.06A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-11, 3 PIN | Semitronics Corp | 2N339 vs 2N339 |
2N339 | Small Signal Bipolar Transistor, 0.06A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-11, TO-11, 3 PIN | Hi-Tron Semiconductor Corp | 2N339 vs 2N339 |
2N339 | Small Signal Bipolar Transistor, 0.06A I(C), 55V V(BR)CEO, NPN, Silicon, TO-11, TO-11, 3 PIN | Space Power Electronics Inc | 2N339 vs 2N339 |