Part Details for 2N3375 by New Jersey Semiconductor Products Inc
Overview of 2N3375 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for 2N3375
2N3375 CAD Models
2N3375 Part Data Attributes:
|
2N3375
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N3375
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 40V 1.5A 3-Pin TO-60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |
Alternate Parts for 2N3375
This table gives cross-reference parts and alternative options found for 2N3375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1050 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M137, 3 PIN | Advanced Power Technology | 2N3375 vs SD1050 |
2N3375 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-60, ISOLATED TO-60, 3 PIN | Advanced Semiconductor Inc | 2N3375 vs 2N3375 |
2N3375 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN | Semitronics Corp | 2N3375 vs 2N3375 |
2N3375 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M137, 3 PIN | Microsemi Corporation | 2N3375 vs 2N3375 |
JANTX2N3375 | RF Power Bipolar Transistor, 1-Element, Silicon, NPN, TO-60, TO-60, 3 PIN | Motorola Semiconductor Products | 2N3375 vs JANTX2N3375 |
2N3375 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, TO-60, TO-60, 3 PIN | Motorola Mobility LLC | 2N3375 vs 2N3375 |