Part Details for 2N329A by Central Semiconductor Corp
Overview of 2N329A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N329A
2N329A CAD Models
2N329A Part Data Attributes
|
2N329A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N329A
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 160 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.386 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.5 MHz |
Alternate Parts for 2N329A
This table gives cross-reference parts and alternative options found for 2N329A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N329A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N329A | Advanced Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N329A vs 2N329A |
2N329A | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N329A vs 2N329A |
JAN2N329A | Silicon Systems Inc | Check for Price | Small Signal Bipolar Transistor, 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N329A vs JAN2N329A |
2N329A | General Transistor Corp | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N329A vs 2N329A |
2N329A | Semiconductor Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N329A vs 2N329A |
JAN2N329A | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N329A vs JAN2N329A |
2N329A | Semitronics Corp | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N329A vs 2N329A |
2N329A | Solitron Devices Inc | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N329A vs 2N329A |