Part Details for 2N3250G4 by TT Electronics Resistors
Overview of 2N3250G4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3250G4
2N3250G4 CAD Models
2N3250G4 Part Data Attributes
|
2N3250G4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N3250G4
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2N3250G4
This table gives cross-reference parts and alternative options found for 2N3250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3250 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | STMicroelectronics | 2N3250G4 vs 2N3250 |
2N3250 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Raytheon Semiconductor | 2N3250G4 vs 2N3250 |
2N3250G4 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3250G4 vs 2N3250G4 |
2N3250 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, PNP, Silicon, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | 2N3250G4 vs 2N3250 |
2N3250 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Semiconductor Technology Inc | 2N3250G4 vs 2N3250 |
2N3250 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Swampscott Electronics Co Inc | 2N3250G4 vs 2N3250 |
2N3250 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | 2N3250G4 vs 2N3250 |
2N3250 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Micro Electronics Ltd | 2N3250G4 vs 2N3250 |
2N3250 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Electronic Transistors Corp | 2N3250G4 vs 2N3250 |
2N3250 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N3250G4 vs 2N3250 |