Part Details for 2N3244 by Texas Instruments
Overview of 2N3244 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N3244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | 25 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | 112 |
|
$6.6600 / $10.8000 | Buy Now |
|
Quest Components | 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | 39 |
|
$6.6600 / $10.8000 | Buy Now |
|
ES Components | TI 2N3244 UNINSPECTED BARE DIE | 28548 in Stock |
|
RFQ |
Part Details for 2N3244
2N3244 CAD Models
2N3244 Part Data Attributes
|
2N3244
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N3244
Texas Instruments
1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz | |
Turn-off Time-Max (toff) | 185 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for 2N3244
This table gives cross-reference parts and alternative options found for 2N3244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3244 | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Crimson Semiconductor Inc | 2N3244 vs 2N3244 |
2N3244 | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Semitronics Corp | 2N3244 vs 2N3244 |