Datasheets
2N3108.MOD by:

1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN

Part Details for 2N3108.MOD by TT Electronics Power and Hybrid / Semelab Limited

Overview of 2N3108.MOD by TT Electronics Power and Hybrid / Semelab Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADRF6755ACPZ Analog Devices Sat mod
ADRF6755ACPZ-R7 Analog Devices Sat mod
LTC5588IPF-1#TRPBF Analog Devices 200MHz to 6000MHz 4xrature Mod

Part Details for 2N3108.MOD

2N3108.MOD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3108.MOD Part Data Attributes

2N3108.MOD TT Electronics Power and Hybrid / Semelab Limited
Buy Now Datasheet
Compare Parts:
2N3108.MOD TT Electronics Power and Hybrid / Semelab Limited 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SEMELAB LTD
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 70 MHz

Alternate Parts for 2N3108.MOD

This table gives cross-reference parts and alternative options found for 2N3108.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3108.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN Space Power Electronics Inc 2N3108.MOD vs 2N3108
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Crimson Semiconductor Inc 2N3108.MOD vs 2N3108
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Semicoa Semiconductors 2N3108.MOD vs 2N3108
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Swampscott Electronics Co Inc 2N3108.MOD vs 2N3108
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp 2N3108.MOD vs 2N3108
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Corporation 2N3108.MOD vs 2N3108
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN General Transistor Corp 2N3108.MOD vs 2N3108
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Hi-Tron Semiconductor Corp 2N3108.MOD vs 2N3108
2N3108 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3108.MOD vs 2N3108
2N3108.MODR1 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N3108.MOD vs 2N3108.MODR1
Part Number Description Manufacturer Compare
MPS8099RLRMG 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC 2N3108.MOD vs MPS8099RLRMG
MPS6531D27Z Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation 2N3108.MOD vs MPS6531D27Z
2N929 Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Raytheon Semiconductor 2N3108.MOD vs 2N929
PN2369A Small Signal Bipolar Transistor, 0.1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Continental Device India Ltd 2N3108.MOD vs PN2369A
BC637D26Z 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Fairchild Semiconductor Corporation 2N3108.MOD vs BC637D26Z
2N929 Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc 2N3108.MOD vs 2N929
2SB647-B SMALL SIGNAL TRANSISTOR Hitachi Ltd 2N3108.MOD vs 2SB647-B
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN General Diode Corp 2N3108.MOD vs 2N3108
2SB647C-E 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92MOD, 3 PIN Renesas Electronics Corporation 2N3108.MOD vs 2SB647C-E
MPS6531 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 ROHM Semiconductor 2N3108.MOD vs MPS6531

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3108.MOD by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3108.MOD by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of 2N3108.MOD would you like to use for your alert(s)?
  • Please alert me when 2N3108.MOD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3108.MOD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3108.MOD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3108.MOD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3108.MOD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3108.MOD by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: