Part Details for 2N3091 by International Rectifier
Overview of 2N3091 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3091
2N3091 CAD Models
2N3091 Part Data Attributes
|
2N3091
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
2N3091
International Rectifier
Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-209AC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 110 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
JEDEC-95 Code | TO-209AC | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 2.5 mA | |
Non-Repetitive Pk On-state Cur | 1000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 110 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |