Part Details for 2N3055AG (ALTERNATE: 7743212) by onsemi
Overview of 2N3055AG (ALTERNATE: 7743212) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3055AG (ALTERNATE: 7743212)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099740
|
RS | ON Semi NPN Bipolar Transistor 15 A 60 V 2-Pin TO-204AA | ON Semiconductor 2N3055AG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9300 / $6.5800 | RFQ |