-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N3053PBFREE-ND
|
DigiKey | TRANS NPN 40V 0.7A TO-39 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
467 In Stock |
|
$1.1839 / $3.6200 | Buy Now |
DISTI #
2N3053 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 40V 700mA 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N3053 PBFREE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
610-2N3053
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur SS RoHS: Compliant | 2192 |
|
$1.2200 / $2.8100 | Buy Now |
DISTI #
V36:1790_07683094
|
Arrow Electronics | Trans GP BJT NPN 40V 0.7A 5000mW 3-Pin TO-39 Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2428 | Americas - 949 |
|
$1.1570 / $2.1773 | Buy Now |
|
Future Electronics | 2N3053 Series 40 V 0.7 mA 5 W Through Hole NPN Silicon Transistor - TO-39-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$1.3000 / $1.4800 | Buy Now |
DISTI #
83719784
|
Verical | Trans GP BJT NPN 40V 0.7A 5000mW 3-Pin TO-39 Box RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2428 | Americas - 949 |
|
$2.1773 | Buy Now |
DISTI #
2N3053-CEN
|
TME | Transistor: NPN, bipolar, 40V, 0.7A, 5W, TO39 Min Qty: 1 | 963 |
|
$1.7200 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy