Part Details for 2N3019E3 by Microchip Technology Inc
Overview of 2N3019E3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N3019E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2225
|
Newark | Small-Signal Bjt To-05 Rohs Compliant: Yes |Microchip 2N3019E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 / $11.5600 | Buy Now |
DISTI #
150-2N3019E3-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5600 | Buy Now |
DISTI #
2N3019E3
|
Avnet Americas | Transistor BJT NPN 80V 1A 3-Pin TO-39 - Bulk (Alt: 2N3019E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1200 / $12.4500 | Buy Now |
DISTI #
579-2N3019E3
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT | 0 |
|
$11.5600 | Order Now |
DISTI #
2N3019E3
|
Microchip Technology Inc | Small-Signal BJT _ TO-05, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
784 Alternates Available |
|
$10.5000 / $12.4500 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN Gen Pur SS RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$11.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 784 Factory Stock |
|
$12.2000 / $17.7800 | Buy Now |
|
Ameya Holding Limited | 712 |
|
RFQ | ||
|
NAC | Small-Signal BJT, TO-05 RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.8400 / $13.0700 | Buy Now |
DISTI #
2N3019E3
|
EBV Elektronik | Transistor BJT NPN 80V 1A 3-Pin TO-39 (Alt: 2N3019E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2N3019E3
2N3019E3 CAD Models
2N3019E3 Part Data Attributes
|
2N3019E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N3019E3
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |