Part Details for 2N2993 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N2993 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2993
2N2993 CAD Models
2N2993 Part Data Attributes:
|
2N2993
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N2993
TT Electronics Power and Hybrid / Semelab Limited
1A, 80V, NPN, Si, POWER TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-205AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N2993
This table gives cross-reference parts and alternative options found for 2N2993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2993 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon | Space Power Electronics Inc | 2N2993 vs 2N2993 |
2N2993 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Hi-Tron Semiconductor Corp | 2N2993 vs 2N2993 |
2N2993 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Spectrum Control | 2N2993 vs 2N2993 |
2N2993 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, MT-27, 3 PIN | Solitron Devices Inc | 2N2993 vs 2N2993 |
2N2993 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | International Devices Inc | 2N2993 vs 2N2993 |
2N2993 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Semiconductor Technology Inc | 2N2993 vs 2N2993 |
2N2993 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | General Transistor Corp | 2N2993 vs 2N2993 |
2N2993 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, STR-10 | Crimson Semiconductor Inc | 2N2993 vs 2N2993 |
2N2993 | 1A, 80V, NPN, Si, POWER TRANSISTOR | Texas Instruments | 2N2993 vs 2N2993 |
2N2993 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | Microsemi Corporation | 2N2993 vs 2N2993 |