Part Details for 2N2993 by Semitronics Corp
Results Overview of 2N2993 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2993 Information
2N2993 by Semitronics Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N2993
2N2993 CAD Models
2N2993 Part Data Attributes
|
2N2993
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N2993
Semitronics Corp
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, MT-13
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | MT-13 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N2993
This table gives cross-reference parts and alternative options found for 2N2993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2993 | International Devices Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | 2N2993 vs 2N2993 |
2N2993 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | 2N2993 vs 2N2993 |
2N2993 | Semicoa Semiconductors | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, | 2N2993 vs 2N2993 |
2N2993 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | 2N2993 vs 2N2993 |