Part Details for 2N2944A by New England Semiconductor
Overview of 2N2944A by New England Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2944A
2N2944A CAD Models
2N2944A Part Data Attributes:
|
2N2944A
New England Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N2944A
New England Semiconductor
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 15 MHz |