Part Details for 2N2926 by Crimson Semiconductor Inc
Overview of 2N2926 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2926
2N2926 CAD Models
2N2926 Part Data Attributes
|
2N2926
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N2926
Crimson Semiconductor Inc
Small Signal Bipolar Transistor, 0.5A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N2926
This table gives cross-reference parts and alternative options found for 2N2926. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2926, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2926 | 18V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | onsemi | 2N2926 vs 2N2926 |
2N2926 | Small Signal Bipolar Transistor, 0.1A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Micro Electronics Corporation | 2N2926 vs 2N2926 |
2N2926TRELEADFREE | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N2926 vs 2N2926TRELEADFREE |