Part Details for 2N2920A by Central Semiconductor Corp
Overview of 2N2920A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N2920A
2N2920A CAD Models
2N2920A Part Data Attributes:
|
2N2920A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N2920A
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |